Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHAIS 200-P
Newark Part No.03P9825
Product RangeHAIS Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $28.820 |
10+ | $27.180 |
25+ | $26.080 |
Price for:Each
Minimum: 1
Multiple: 1
$28.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHAIS 200-P
Newark Part No.03P9825
Product RangeHAIS Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range4.75V to 5.25V
Supply Voltage Range4.75V to 5.25V
Measured CurrentAC / DC / Pulsed / Mixed
Accuracy± 1%
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current200A
Secondary Signal Type± 0.625V
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHAIS Series
SVHCTo Be Advised
Product Overview
The HAIS - P/TP series Current Transducer for electronic measurement of currents of DC, AC, pulsed waveforms, with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit).
- Hall effect measuring principle
- 2500V Isolation test voltage
- Low power consumption
- Fixed offset and sensitivity
- Insulating plastic case recognized according to UL94V-0
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Range
4.75V to 5.25V
Accuracy
± 1%
Primary Current
200A
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Range
4.75V to 5.25V
Measured Current
AC / DC / Pulsed / Mixed
Current Sensor Technology
Open Loop Hall Effect
Secondary Signal Type
± 0.625V
Operating Temperature Min
-40°C
Product Range
HAIS Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate