1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Multiconductor Cable
                      Print Page

                      73220224

                      Multiconductor Shielded Cable, Data Spiral, 6, 26 AWG, 0.14 mm , 6 x 0.14mm RoHS Compliant: Yes

                      LAPP 73220224
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLAPP
                      Manufacturer Part No73220224
                      Newark Part No.12P8260
                      Product RangeUNITRONIC SPIRAL Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$49.480
                      5+$43.610
                      10+$36.570
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $49.48
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLAPP
                      Manufacturer Part No73220224
                      Newark Part No.12P8260
                      Product RangeUNITRONIC SPIRAL Series
                      Technical Datasheet

                      Data Sheet

                      Cable ShieldingScreened
                      No. of Conductors6Conductor
                      Wire Gauge26AWG
                      Conductor Area CSA0.14mm²
                      Reel Length (Imperial)6ft
                      Reel Length (Metric)2m
                      Jacket ColorBlack
                      Conductor MaterialCopper
                      Jacket MaterialPU
                      External Diameter5.4mm
                      Voltage Rating250V
                      Product RangeUNITRONIC SPIRAL Series
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Cable Shielding

                      Screened

                      Wire Gauge

                      26AWG

                      Reel Length (Imperial)

                      6ft

                      Jacket Color

                      Black

                      Jacket Material

                      PU

                      Voltage Rating

                      250V

                      SVHC

                      No SVHC (07-Nov-2024)

                      No. of Conductors

                      6Conductor

                      Conductor Area CSA

                      0.14mm²

                      Reel Length (Metric)

                      2m

                      Conductor Material

                      Copper

                      External Diameter

                      5.4mm

                      Product Range

                      UNITRONIC SPIRAL Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65