1. Home
                      2. Connectors
                      3. Rectangular Power Connectors & Components
                      4. Rectangular Power Connectors
                      Print Page

                      932669100

                      Rectangular Power Connector, 6 Contacts, G Series, Cable Mount, Solder, Plug

                      HIRSCHMANN 932669100
                      HIRSCHMANN 932669100
                      HIRSCHMANN 932669100
                      HIRSCHMANN 932669100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHIRSCHMANN
                      Manufacturer Part No932669100
                      Newark Part No.01P4308
                      Product RangeG
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerHIRSCHMANN
                      Manufacturer Part No932669100
                      Newark Part No.01P4308
                      Product RangeG
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts6Contacts
                      Product RangeG
                      Connector MountingPanel Mount
                      Contact Termination TypeSurface Mount
                      Pitch Spacing-
                      GenderPlug(View Associated Connectors)
                      Contact GenderPin
                      Contact MaterialTin
                      Contact PlatingTin Plated Contacts
                      Connector Shell Size-
                      No. of Rows2Rows
                      SVHCLead (27-Jun-2018)

                      Product Overview

                      The 932669100 is a 6-pole surface-mounted rectangular Power Connector with flange and solder contacts.

                      • 50VAC/DC Rated voltage
                      • 6A Rated current
                      • ≤4mΩ Contact resistance
                      • IP65 Protection

                      Applications

                      Automation & Process Control, Industrial

                      Technical Specifications

                      No. of Contacts

                      6Contacts

                      Connector Mounting

                      Panel Mount

                      Pitch Spacing

                      -

                      Contact Gender

                      Pin

                      Contact Plating

                      Tin Plated Contacts

                      No. of Rows

                      2Rows

                      Product Range

                      G

                      Contact Termination Type

                      Surface Mount

                      Gender

                      Plug

                      Contact Material

                      Tin

                      Connector Shell Size

                      -

                      SVHC

                      Lead (27-Jun-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (27-Jun-2018)