1. Home
                      2. Connectors
                      3. Sensor Connectors & Components
                      4. Sensor Connectors
                      Print Page

                      1629134

                      SENSOR CONNECTOR, M23, RCPT, 7POS, CABLE ROHS COMPLIANT: YES

                      PHOENIX CONTACT 1629134
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No1629134
                      Newark Part No.26AK4036
                      Product RangeM23 PRO Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$22.520
                      10+$20.750
                      25+$19.360
                      50+$18.150
                      100+$16.850
                      250+$15.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $22.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No1629134
                      Newark Part No.26AK4036
                      Product RangeM23 PRO Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeM23 PRO Series
                      Sensor Connector SizeM23
                      Sensor Connector GenderFemale
                      No. of Positions7 Positions
                      Sensor Contact TypeCrimp Socket - Contacts Not Supplied
                      Sensor Connector MountingStraight Cable Mount
                      IP / NEMA RatingIP66, IP68
                      Connector CodingN Coded
                      Connector Body MaterialGadolinium Zinc Body
                      Contact Material-
                      Contact Plating-
                      Current Rating8A
                      Voltage Rating300V
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      M23 PRO Series

                      Sensor Connector Gender

                      Female

                      Sensor Contact Type

                      Crimp Socket - Contacts Not Supplied

                      IP / NEMA Rating

                      IP66, IP68

                      Connector Body Material

                      Gadolinium Zinc Body

                      Contact Plating

                      -

                      Voltage Rating

                      300V

                      Sensor Connector Size

                      M23

                      No. of Positions

                      7 Positions

                      Sensor Connector Mounting

                      Straight Cable Mount

                      Connector Coding

                      N Coded

                      Contact Material

                      -

                      Current Rating

                      8A

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)