New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. ARM
                      4. Embedded Development Kits - ARM
                      Print Page
                      warning icon

                      Alternative product for your search.

                      Check specification before ordering.

                      AT91SAM9263-EK

                      Evaluation Board, 3.5" TFT LCD Module, SMART ARM9 MPU, Data Flash/SD/SDIO/MMC

                      MICROCHIP AT91SAM9263-EK
                      MICROCHIP AT91SAM9263-EK
                      MICROCHIP AT91SAM9263-EK
                      MICROCHIP AT91SAM9263-EK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoAT91SAM9263-EK
                      Newark Part No.68T5234
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      Non-Cancellable / Non-Returnable

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoAT91SAM9263-EK
                      Newark Part No.68T5234
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerAtmel
                      No. of Bits32bit
                      Silicon Family NameAT91SAM9xxx
                      Core ArchitectureARM
                      Core Sub-ArchitectureARM9
                      Silicon Core NumberAT91SAM9263
                      Kit ContentsEval Board AT91SAM9263, A/B Type USB Cable, RS232 Cable, RJ45 Crossed Ethernet Cables, CD-ROM
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The AT91SAM9263-EK is an evaluation kit that enables the evaluation and code development for applications running on an AT91SAM9263. This is an ARM926 based microprocessor, running at 240MHz and featuring a powerful peripheral set. User interface peripherals include a camera interface, TFT/STN LCD controller, an AC97 and I2S. Networking peripherals include USB host and device interfaces, a 10/100 Ethernet MAC and CAN. There are also four USARTs, two SPIs, Compact Flash, SD/SDIO/MMC interface and a TWI. The multi-layer bus architecture associated with 28 DMA channels, 96KB of SRAM that can be configured as TCM, and the dual bus interface, sustain the high bandwidth required by the processor and its peripherals.

                      • 64MB of SDRAM memory and 4MB of PSRAM memory on EBI1
                      • 256MB of NAND flash memory and one NOR flash memory (footprint only)
                      • One TWI serial memory and one serial CAN 2.0B communication port
                      • One USB device port interface and two USB host port interfaces
                      • One RS232 serial communication port and one DBGU serial communication port
                      • One JTAG/ICE debug interface and one AC97 audio DAC
                      • One Ethernet 100-base TX with three status LED's
                      • One 3.5" 1/4 VGA TFT LCD module with touch screen and backlight
                      • One ISI connector (camera interface) and one data flash/SD/SDIO/MMC card slot
                      • One SD/SDIO/MMC card slot and one 1.8" hard disk connectors

                      Applications

                      Building Automation, Hobby & Education, Security, Imaging, Video & Vision, Communications & Networking, Industrial, Consumer Electronics

                      Contents

                      AT91SAM9263-EK board Rev. B,„ one A/Btype USB cable,„ one serial RS232 cable,„ one RJ45 crossed Ethernet cable,„ one CD ROM.

                      Warnings

                      The board must not be subjected to high electrostatic potentials. A grounding strap or similar protective device should be worn when handling the board.

                      Technical Specifications

                      Silicon Manufacturer

                      Atmel

                      Silicon Family Name

                      AT91SAM9xxx

                      Core Sub-Architecture

                      ARM9

                      Kit Contents

                      Eval Board AT91SAM9263, A/B Type USB Cable, RS232 Cable, RJ45 Crossed Ethernet Cables, CD-ROM

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      AT91SAM9263

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found
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
                      dot image pixel
                      dot image pixeldot image pixel