1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters
                      Print Page

                      TES 1-0523

                      Isolated Surface Mount DC/DC Converter, ITE, 1:1, 1 W, 2 Output, 15 V

                      TRACO POWER TES 1-0523
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRACO POWER
                      Manufacturer Part NoTES 1-0523
                      Newark Part No.51R5054
                      Product RangeTES 1
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      18 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$8.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRACO POWER
                      Manufacturer Part NoTES 1-0523
                      Newark Part No.51R5054
                      Product RangeTES 1
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      DC / DC Converter Type-
                      Input Ratio1:1
                      Output Power Max1W
                      No. of Outputs2 Output
                      Output Voltage - Output 115V
                      Output Current - Output 135mA
                      Output Voltage - Output 2-15V
                      Output Current - Output 235mA
                      Output RegulationUnregulated
                      Isolation Voltage1.5kV
                      Input Voltage DC Nom5V
                      DC / DC Converter Output TypeFixed
                      Width8mm
                      Height7mm
                      DC / DC Converter MountingSurface Mount Device
                      Depth16.3mm
                      Input Voltage DC Min4.5V
                      Input Voltage DC Max5.5V
                      Product RangeTES 1
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The TES 1-0523 is a 2-output 1W board-mount isolated DC/DC Converter with an ideal and economical solution for many applications where an isolated voltage is required. It offers 5VDC±10% input voltage and ±15VDC output voltage. This converter is qualified for the higher temperatures requested by lead-free reflow solder processes.

                      • High accuracy of pin co-planarity
                      • 1500VDC I/O isolation
                      • 78% Typical efficiency
                      • 5VDC Nominal input voltage

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Input Ratio

                      1:1

                      No. of Outputs

                      2 Output

                      Output Current - Output 1

                      35mA

                      Output Current - Output 2

                      35mA

                      Isolation Voltage

                      1.5kV

                      DC / DC Converter Output Type

                      Fixed

                      Height

                      7mm

                      Depth

                      16.3mm

                      Input Voltage DC Max

                      5.5V

                      SVHC

                      No SVHC (14-Jun-2023)

                      DC / DC Converter Type

                      -

                      Output Power Max

                      1W

                      Output Voltage - Output 1

                      15V

                      Output Voltage - Output 2

                      -15V

                      Output Regulation

                      Unregulated

                      Input Voltage DC Nom

                      5V

                      Width

                      8mm

                      DC / DC Converter Mounting

                      Surface Mount Device

                      Input Voltage DC Min

                      4.5V

                      Product Range

                      TES 1

                      Technical Docs (5)

                      Application Note EN

                      3D Product Image EN

                      Miscellaneous EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65