Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No5314/2TDHHP
Newark Part No.85M2097
Product Range5300 TD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
25+ | $210.460 |
50+ | $199.300 |
Price for:Each
Minimum: 48
Multiple: 1
$10,102.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No5314/2TDHHP
Newark Part No.85M2097
Product Range5300 TD Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size140mm
External Depth51mm
Bearing TypeBall Bearing
Flow Rate - Imperial288.4CFM
Flow Rate - Metric490m³/h
Air Flow - CFM288.4CFM
Noise Rating75dBA
Power Rating41W
Rated Speed7000rpm
Power Connection Type4 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min8.167m³/min
Product Range5300 TD Series
SVHCLead
Product Overview
Closed-loop speed control and function monitoring are becoming increasingly important in many applications. ebm-papst offers many fans with a control input and open-collector speed signal. These models allow the fan speed to be changed via a pulse-width-modulated signal when applied to a specially provided wire.
- PWM control input
- 4 wire model
- Separate control wire (violet)
- Combined with a speed signal wire as standard (white)
- Compatible with DCP and TMS controllers
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
140mm
Bearing Type
Ball Bearing
Flow Rate - Metric
490m³/h
Noise Rating
75dBA
Rated Speed
7000rpm
Current Rating
-
Air Flow - m3/min
8.167m³/min
SVHC
Lead
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
51mm
Flow Rate - Imperial
288.4CFM
Air Flow - CFM
288.4CFM
Power Rating
41W
Power Connection Type
4 Lead Wires
IP Rating
IP20
Product Range
5300 TD Series
Technical Docs (3)
Alternatives for 5314/2TDHHP
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate