1. Home
                      2. Passive Components
                      3. EMI / RFI Suppression
                      4. Common Mode Chokes / Filters
                      5. Radial Leaded Common Mode Chokes / Filters
                      Print Page

                      744822110

                      Choke, Common Mode, Power Line, 10 mH, 1 A, WE-CMB Series

                      WURTH ELEKTRONIK 744822110
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No744822110
                      Newark Part No.08P2898
                      Product RangeWE-CMB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      56 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.590
                      10+$5.520
                      25+$5.060
                      50+$4.590
                      100+$4.430
                      500+$4.120
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.59
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No744822110
                      Newark Part No.08P2898
                      Product RangeWE-CMB Series
                      Technical Datasheet

                      Data Sheet

                      Inductance10mH
                      DC Current Rating1A
                      Product RangeWE-CMB Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The WE-CMB series achieves high suppression of asymmetric interferences even at low frequency ranges. Do not underestimate the parasitic effects when using common mode chokes. This was the most important point to reduce these dues when developing the WE-CMB series. The perfect core/winding-ratio enables very high currents at comparable areas, anyhow the inductance is sufficient. The adjusted wire gauge realizes low heating.

                      • Broadband screening because of low capacitance winding technique
                      • Very compact design
                      • Highest possible current with small sizes
                      • High interference compression asymmetric interference rates also at low frequency range
                      • Custom designs on request
                      • Operating temperature: -40°C to +125°C

                      Technical Specifications

                      Inductance

                      10mH

                      Product Range

                      WE-CMB Series

                      DC Current Rating

                      1A

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (4)

                      CAD CadSoft_EAGLE EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Drawing EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)