Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No66200113722DEC
Newark Part No.19P1305
Product RangeWR-MPC3
Technical Datasheet
11,633 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
100+ | $0.102 |
500+ | $0.099 |
Price for:Each
Minimum: 100
Multiple: 100
$10.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No66200113722DEC
Newark Part No.19P1305
Product RangeWR-MPC3
Technical Datasheet
Product RangeWR-MPC3
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithWR-MPC3 3mm Micro Power Connectors
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Current Rating5A
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 66200113722DEC from Wurth Elektronik is a WR-MPC3 stamped female crimp terminal with 3mm pitch.
- Copper alloy contacts with tin plating
- Rated current of 5A
- Working voltage of 250VAC
- Isolation resistance is greater than 1000Mohm
- Dielectric withstanding voltage of 1500VAC/min
- Maximum contact resistance of 10mohm
- Wire size range from 24AWG to 20AWG
- Operating temperature range from -25°C to 105°C
Technical Specifications
Product Range
WR-MPC3
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Current Rating
5A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
WR-MPC3 3mm Micro Power Connectors
Wire Size AWG Min
24AWG
Contact Material
Copper
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 66200113722DEC
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate