Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82442T1103K050
Newark Part No.19P2581
Product RangeB82442T SIMID Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82442T1103K050
Newark Part No.19P2581
Product RangeB82442T SIMID Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.132ohm
Self Resonant Frequency19MHz
DC Current Rating1.42A
Inductor Case Style2220 [5650 Metric]
Inductor Case / Package2220 [5650 Metric]
Product RangeB82442T SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length5.6mm
Product Width5mm
Product Height5mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
The B82442T series SMT Inductor with ferrite drum core and laser-welded winding. It has layer composition electroplated nickel/tin (Ni/Sn) termination and copper tin (CuSn6) base. It is suitable for DC/DC converters/switch-mode power supplies, filtering of supply voltages, coupling and decoupling.
- Flame-retardant moulding
- Very high current handling capability
- High inductance ratings
- Qualified to AEC-Q200
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
- Halogen-free
- 46 to 3510mA Rated current range
- 1 to 10000µH Rated inductance range
Technical Specifications
Inductance
10µH
Self Resonant Frequency
19MHz
Inductor Case Style
2220 [5650 Metric]
Product Range
B82442T SIMID Series
Inductor Construction
Unshielded
Product Length
5.6mm
Product Height
5mm
DC Resistance Max
0.132ohm
DC Current Rating
1.42A
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate