1. Home
                      2. Passive Components
                      3. Inductors
                      4. RF Inductors
                      5. Wirewound Inductors
                      Print Page

                      B82442T1224K050

                      Surface Mount High Frequency Inductor, B82442T Series, 220 H, 10%, 2220 [5650 Metric], 3.9 MHz RoHS Compliant: Yes

                      EPCOS B82442T1224K050
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB82442T1224K050
                      Newark Part No.33P6605
                      Product RangeB82442T SIMID Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      310 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.401
                      10+$0.401
                      25+$0.401
                      50+$0.401
                      100+$0.401
                      250+$0.401
                      500+$0.401
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB82442T1224K050
                      Newark Part No.33P6605
                      Product RangeB82442T SIMID Series
                      Technical Datasheet

                      Data Sheet

                      Inductance220µH
                      DC Resistance Max2.21ohm
                      Self Resonant Frequency3.9MHz
                      DC Current Rating330mA
                      Inductor Case Style2220 [5650 Metric]
                      Inductor Case / Package2220 [5650 Metric]
                      Product RangeB82442T SIMID Series
                      Inductance Tolerance± 10%
                      Inductor ConstructionUnshielded
                      Core MaterialFerrite
                      Product Length5.6mm
                      Product Width5mm
                      Product Height5mm
                      SVHCNo SVHC (17-Jan-2023)

                      Technical Specifications

                      Inductance

                      220µH

                      Self Resonant Frequency

                      3.9MHz

                      Inductor Case Style

                      2220 [5650 Metric]

                      Product Range

                      B82442T SIMID Series

                      Inductor Construction

                      Unshielded

                      Product Length

                      5.6mm

                      Product Height

                      5mm

                      DC Resistance Max

                      2.21ohm

                      DC Current Rating

                      330mA

                      Inductor Case / Package

                      2220 [5650 Metric]

                      Inductance Tolerance

                      ± 10%

                      Core Material

                      Ferrite

                      Product Width

                      5mm

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)