1. Home
                      2. Passive Components
                      3. Inductors
                      4. RF Inductors
                      5. Wirewound Inductors
                      Print Page

                      B82498F3390J001

                      Surface Mount High Frequency Inductor, B82498F Series, 39 nH, 5%, 0805 [2012 Metric], 2.1 GHz RoHS Compliant: Yes

                      Date/Lot Code

                      EPCOS B82498F3390J001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB82498F3390J001
                      Newark Part No.19P2618
                      Product RangeB82498F SIMID Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 44 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.366
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 10
                      Multiple: 10
                      $3.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB82498F3390J001
                      Newark Part No.19P2618
                      Product RangeB82498F SIMID Series
                      Technical Datasheet

                      Data Sheet

                      Inductance39nH
                      DC Resistance Max0.12ohm
                      Self Resonant Frequency2.1GHz
                      DC Current Rating600mA
                      Inductor Case / Package0805 [2012 Metric]
                      Inductor Case Style0805 [2012 Metric]
                      Product RangeB82498F SIMID Series
                      Inductance Tolerance± 5%
                      Inductor ConstructionUnshielded
                      Core MaterialFerrite
                      Product Length2.3mm
                      Product Width1.7mm
                      Product Height1.4mm
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Inductance

                      39nH

                      Self Resonant Frequency

                      2.1GHz

                      Inductor Case / Package

                      0805 [2012 Metric]

                      Product Range

                      B82498F SIMID Series

                      Inductor Construction

                      Unshielded

                      Product Length

                      2.3mm

                      Product Height

                      1.4mm

                      DC Resistance Max

                      0.12ohm

                      DC Current Rating

                      600mA

                      Inductor Case Style

                      0805 [2012 Metric]

                      Inductance Tolerance

                      ± 5%

                      Core Material

                      Ferrite

                      Product Width

                      1.7mm

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code