1. Home
                      2. Passive Components
                      3. Inductors
                      4. Power Inductors
                      5. SMD Power Inductors
                      Print Page

                      B82559A5612A025

                      Surface Mount Power Inductor, B82559 Series, 6.1 H, 7%, Shielded RoHS Compliant: Yes

                      Date/Lot Code

                      EPCOS B82559A5612A025
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB82559A5612A025
                      Newark Part No.33P6684
                      Product RangeERU25 B82559 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 40 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$8.150
                      10+$7.780
                      25+$7.500
                      50+$7.230
                      100+$6.930
                      250+$6.680
                      500+$6.460
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $8.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB82559A5612A025
                      Newark Part No.33P6684
                      Product RangeERU25 B82559 Series
                      Technical Datasheet

                      Data Sheet

                      Inductance6.1µH
                      RMS Current (Irms)-
                      Inductor ConstructionShielded
                      Saturation Current (Isat)28A
                      Product RangeERU25 B82559 Series
                      Power Inductor Case25.3mm x 23.5mm x 6.1mm
                      DC Resistance Max-
                      Inductance Tolerance± 7%
                      Product Length25.3mm
                      Product Width23.5mm
                      Product Height6.1mm
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Inductance

                      6.1µH

                      Inductor Construction

                      Shielded

                      Product Range

                      ERU25 B82559 Series

                      DC Resistance Max

                      -

                      Product Length

                      25.3mm

                      Product Height

                      6.1mm

                      RMS Current (Irms)

                      -

                      Saturation Current (Isat)

                      28A

                      Power Inductor Case

                      25.3mm x 23.5mm x 6.1mm

                      Inductance Tolerance

                      ± 7%

                      Product Width

                      23.5mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code