1. Home
                      2. Connectors
                      3. Plug & Socket Connectors & Components
                      4. Plug & Socket Connector Housings
                      Print Page

                      5916G5-BK

                      Connector Housing, White, PP75 Powerpole Series, Hermaphroditic, 1 Positions

                      Date/Lot Code

                      ANDERSON POWER PRODUCTS 5916G5-BK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANDERSON POWER PRODUCTS
                      Manufacturer Part No5916G5-BK
                      Newark Part No.66F6049
                      Product RangePP75 Powerpole Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      160 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3.160
                      25+$2.530
                      50+$2.340
                      100+$2.070
                      250+$1.870
                      500+$1.750
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANDERSON POWER PRODUCTS
                      Manufacturer Part No5916G5-BK
                      Newark Part No.66F6049
                      Product RangePP75 Powerpole Series
                      Technical Datasheet

                      Data Sheet

                      Product RangePP75 Powerpole Series
                      GenderHermaphroditic
                      No. of Positions1Positions
                      Pitch Spacing-
                      For Use WithPP75 Powerpole Connectors
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      The PP75 Powerpole series Powerpole® Connector can be used for wire-to-wire, wire-to-board and wire-to-busbar applications. Wire sizes from #16 AWG (1.3mm²) to #6 (13.3mm²) offer power capabilities up to 120A per pole. Locking housings offer the capability to secure Powerpole® housings to each other and to mounting pads. Housings made from chemical resistant (CR) resin withstand industrial solvents better than standard housings.

                      • Genderless housings
                      • Stackable modular housings
                      • Connection versatility
                      • Low resistance connection
                      • Colour coded housings
                      • Self securing design

                      Applications

                      Power Management, Industrial

                      Technical Specifications

                      Product Range

                      PP75 Powerpole Series

                      No. of Positions

                      1Positions

                      For Use With

                      PP75 Powerpole Connectors

                      Gender

                      Hermaphroditic

                      Pitch Spacing

                      -

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code