1. Home
                      2. Automation & Process Control
                      3. Automation Signaling
                      4. Audio Signal Indicator Units
                      Print Page

                      AE20M-24FA

                      Buzzer, Piezo, Continuous, 90dB, 2.9kHz, 24VDC, 10mA, IP55, 43mm Ext. Depth

                      MOFLASH SIGNALLING AE20M-24FA
                      MOFLASH SIGNALLING AE20M-24FA
                      MOFLASH SIGNALLING AE20M-24FA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOFLASH SIGNALLING
                      Manufacturer Part NoAE20M-24FA
                      Newark Part No.15P1093
                      Product RangeAE20M Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      202 In Stock

                      Need more?

                      8 Delivery in 1-3 Business Days(US stock)
                      194 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$25.490
                      5+$23.420
                      10+$22.990
                      25+$22.540
                      50+$21.500
                      100+$19.620
                      250+$17.960
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $25.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOFLASH SIGNALLING
                      Manufacturer Part NoAE20M-24FA
                      Newark Part No.15P1093
                      Product RangeAE20M Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VAC24V
                      Supply Voltage VDC24VDC
                      TonesContinuous, Pulse
                      Sound Pressure Level (SPL)85dB
                      IP / NEMA RatingIP55
                      Product RangeAE20M Series
                      Resonant Frequency2.9kHz
                      Current Consumption25mA
                      External Depth43mm
                      Operating Temperature Min-20°C
                      Operating Temperature Max60°C
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The AE20M-24FA is a 24VAC/DC audible signal Piezo Buzzer offers an economical and cost effective solution for local area applications. At only 43mm diameter, the AE20M series buzzer offers the installer an unobtrusive acoustic signal in a wide range of voltages with most voltages offering pulsed or continuous tone capability.

                      • ABS plastic construction
                      • Compact size

                      Applications

                      Audio, Industrial

                      Technical Specifications

                      Supply Voltage VAC

                      24V

                      Tones

                      Continuous, Pulse

                      IP / NEMA Rating

                      IP55

                      Resonant Frequency

                      2.9kHz

                      External Depth

                      43mm

                      Operating Temperature Max

                      60°C

                      Supply Voltage VDC

                      24VDC

                      Sound Pressure Level (SPL)

                      85dB

                      Product Range

                      AE20M Series

                      Current Consumption

                      25mA

                      Operating Temperature Min

                      -20°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65