1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Pluggable Terminal Blocks
                      Print Page

                      1649420000

                      Pluggable Terminal Block, 5.08 mm, 7 Positions, 26 AWG, 14 AWG, 2.5 mm², Crimp

                      WEIDMULLER 1649420000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWEIDMULLER
                      Manufacturer Part No1649420000
                      Newark Part No.10B7588
                      Product RangeOmnimate Signal BLC Series
                      Also Known AsBLC 5.08/07/180BR OR BX
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.620
                      Price for:Each
                      Minimum: 50
                      Multiple: 50
                      $81.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWEIDMULLER
                      Manufacturer Part No1649420000
                      Newark Part No.10B7588
                      Product RangeOmnimate Signal BLC Series
                      Also Known AsBLC 5.08/07/180BR OR BX
                      Technical Datasheet

                      Data Sheet

                      Pitch Spacing5.08mm
                      No. of Positions7Positions
                      Wire Size AWG Min26AWG
                      Wire Size (AWG)26AWG to 14AWG
                      Wire Size AWG Max14AWG
                      Conductor Area CSA2.5mm²
                      Wire Connection MethodCrimp
                      Rated Current21A
                      Rated Voltage400V
                      Product RangeOmnimate Signal BLC Series
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Pitch Spacing

                      5.08mm

                      Wire Size AWG Min

                      26AWG

                      Wire Size AWG Max

                      14AWG

                      Wire Connection Method

                      Crimp

                      Rated Voltage

                      400V

                      SVHC

                      No SVHC (23-Jan-2024)

                      No. of Positions

                      7Positions

                      Wire Size (AWG)

                      26AWG to 14AWG

                      Conductor Area CSA

                      2.5mm²

                      Rated Current

                      21A

                      Product Range

                      Omnimate Signal BLC Series

                      Technical Docs (2)

                      3D Product Image EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)