1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. Fan Filter Assemblies
                      Print Page

                      06362-M

                      Fan Filter Assembly, 92 mm, Qualtek 92mm Axial Fans, 82.5 mm, Stainless Steel, Aluminium

                      Date/Lot Code

                      QUALTEK ELECTRONICS 06362-M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerQUALTEK ELECTRONICS
                      Manufacturer Part No06362-M
                      Newark Part No.87F3931
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      140 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2.700
                      10+$2.290
                      25+$2.130
                      50+$2.010
                      100+$1.890
                      250+$1.810
                      500+$1.740
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerQUALTEK ELECTRONICS
                      Manufacturer Part No06362-M
                      Newark Part No.87F3931
                      Technical Datasheet

                      Data Sheet

                      Fan Frame Size92mm
                      For Use WithQualtek 92mm Axial Fans
                      Fixing Centers82.5mm
                      Filter MaterialStainless Steel
                      Guard MaterialAluminium
                      Product Range-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The 06362-M is a Fan Filter Screen made of aluminium with 0.6mm thickness frame and 24#/25.4mm stainless steel with mill finish. It offers general tolerance unless noted is ±0.5mm. It is suitable for use with the 92mm axial fans.

                      Applications

                      Industrial

                      Technical Specifications

                      Fan Frame Size

                      92mm

                      Fixing Centers

                      82.5mm

                      Guard Material

                      Aluminium

                      SVHC

                      No SVHC (14-Jun-2023)

                      For Use With

                      Qualtek 92mm Axial Fans

                      Filter Material

                      Stainless Steel

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 06362-M

                      1 Product Found

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code