New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Crystals & Oscillators
                      3. Oscillators
                      4. Standard Oscillators
                      Print Page
                      warning icon

                      Alternative product for your search.

                      Check specification before ordering.

                      SPXO018034-CFPS-72

                      Oscillator, 16 MHz, 50 ppm, SMD, 7mm x 5mm, HCMOS/TTL, 5 V, CFPS-72 Series

                      IQD FREQUENCY PRODUCTS SPXO018034-CFPS-72
                      IQD FREQUENCY PRODUCTS SPXO018034-CFPS-72
                      IQD FREQUENCY PRODUCTS SPXO018034-CFPS-72
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIQD FREQUENCY PRODUCTS
                      Manufacturer Part NoSPXO018034-CFPS-72
                      Newark Part No.01H9807
                      Product RangeCFPS-72 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerIQD FREQUENCY PRODUCTS
                      Manufacturer Part NoSPXO018034-CFPS-72
                      Newark Part No.01H9807
                      Product RangeCFPS-72 Series
                      Technical Datasheet

                      Data Sheet

                      Frequency Nom16MHz
                      Frequency Stability + / -50ppm
                      Oscillator CaseSMD, 7mm x 5mm
                      Supply Voltage Nom5V
                      Product RangeCFPS-72 Series
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Oscillator Output CompatibilityHCMOS / TTL
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      The SPXO018034-CFPS-72 is a 7 x 5mm 50ppm Crystal Oscillator with ceramic with a seam sealed metal lid, hermetically sealed. The CFPS-72 series oscillator with logic-1 to pad-1 enables oscillator output, logic-0 to pad-1 disables oscillator output, when disabled the oscillator output goes to the high impedance state. No connection to pad-1 enables oscillator output. It meets standards MIL-STD-202 for shock and MIL-STD-883 for vibration.

                      • HCMOS/TTL output compatibility
                      • 50pF Maximum capacitive load
                      • 10ns Rise and fall time
                      • 45 to 55% Duty cycle

                      Applications

                      Clock & Timing, Defence, Military & Aerospace

                      Technical Specifications

                      Frequency Nom

                      16MHz

                      Oscillator Case

                      SMD, 7mm x 5mm

                      Product Range

                      CFPS-72 Series

                      Operating Temperature Max

                      70°C

                      SVHC

                      No SVHC (16-Jul-2019)

                      Frequency Stability + / -

                      50ppm

                      Supply Voltage Nom

                      5V

                      Operating Temperature Min

                      0°C

                      Oscillator Output Compatibility

                      HCMOS / TTL

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found