1. Home
                      2. Crystals & Oscillators
                      3. Crystals
                      Print Page

                      LFXTAL010595

                      CRYSTAL FREQUENCY, 25MHZ

                      IQD FREQUENCY PRODUCTS LFXTAL010595
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIQD FREQUENCY PRODUCTS
                      Manufacturer Part NoLFXTAL010595
                      Newark Part No.40Y2808
                      Product RangeHC49/4HSMX Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,049 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.645
                      10+$0.533
                      25+$0.525
                      50+$0.516
                      100+$0.508
                      500+$0.479
                      1000+$0.457
                      2500+$0.442
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIQD FREQUENCY PRODUCTS
                      Manufacturer Part NoLFXTAL010595
                      Newark Part No.40Y2808
                      Product RangeHC49/4HSMX Series
                      Technical Datasheet

                      Data Sheet

                      Frequency Nom25MHz
                      Crystal CaseSMD, 11.4mm x 4.9mm
                      Frequency Stability + / -50ppm
                      Load Capacitance16pF
                      Frequency Tolerance + / -30ppm
                      Product RangeHC49/4HSMX Series
                      Operating Temperature Min-10°C
                      Operating Temperature Max60°C
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Frequency Nom

                      25MHz

                      Frequency Stability + / -

                      50ppm

                      Frequency Tolerance + / -

                      30ppm

                      Operating Temperature Min

                      -10°C

                      SVHC

                      No SVHC (23-Jan-2024)

                      Crystal Case

                      SMD, 11.4mm x 4.9mm

                      Load Capacitance

                      16pF

                      Product Range

                      HC49/4HSMX Series

                      Operating Temperature Max

                      60°C

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)