1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Humidity Sensors
                      5. Humidity Sensor ICs
                      Print Page

                      HIH-4000-004

                      Humidity Sensor, Relative, 0% to 100% Relative Humidity, 3.5 %, 4 VDC, 5.8 VDC, SIP

                      HONEYWELL HIH-4000-004
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part NoHIH-4000-004
                      Newark Part No.10R8296
                      Product RangeHIH-4000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      89 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$155.290
                      5+$151.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $155.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part NoHIH-4000-004
                      Newark Part No.10R8296
                      Product RangeHIH-4000 Series
                      Technical Datasheet

                      Data Sheet

                      Accuracy3.5%
                      Sensor TypeRelative
                      Supply Voltage5.8VDC
                      Humidity Range0% to 100% Relative Humidity
                      Sensing Accuracy3.5%
                      Supply Voltage Min4VDC
                      Sensor Case StyleSIP
                      Supply Voltage Max5.8VDC
                      Sensor Case / PackageSIP
                      Response Time15s
                      No. of Pins3Pins
                      Output Interface-
                      Sensor MountingThrough Hole
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeHIH-4000 Series
                      Qualification-
                      MSL-
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      HIH-4000-004 is a HIH-4000 series, humidity sensor designed specifically for high-volume OEM (original equipment manufacturer) users. Direct input to a controller or other device is made possible by this sensor’s near-linear voltage output. With a typical current draw of only 200µA, the HIH-4000 series is often ideally suited for low-drain, battery-operated systems. Tight sensor interchangeability reduces or eliminates OEM production calibration costs. Applications include refrigeration equipment, HVAC (heating, ventilation, and air conditioning) equipment, medical equipment, drying, metrology, battery-powered systems, OEM assemblies.

                      • Molded thermoset plastic housing
                      • Laser trimmed interchangeability
                      • Low power design, enhanced accuracy
                      • Fast response time, stable, low drift performance
                      • Chemically resistant, +3.5% RH maximum accuracy
                      • 3% RH typical hysteresis, ±0.5% RH typ repeatability
                      • 70ms max settling time, 4V to 5.8V supply voltage
                      • 200µA typ supply current, 1.2% RH typ stability at (50% RH)
                      • Operating temperature range from 0 to 100°C
                      • Single in-line package

                      Technical Specifications

                      Accuracy

                      3.5%

                      Supply Voltage

                      5.8VDC

                      Sensing Accuracy

                      3.5%

                      Sensor Case Style

                      SIP

                      Sensor Case / Package

                      SIP

                      No. of Pins

                      3Pins

                      Sensor Mounting

                      Through Hole

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (10-Jun-2022)

                      Sensor Type

                      Relative

                      Humidity Range

                      0% to 100% Relative Humidity

                      Supply Voltage Min

                      4VDC

                      Supply Voltage Max

                      5.8VDC

                      Response Time

                      15s

                      Output Interface

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      HIH-4000 Series

                      MSL

                      -

                      Technical Docs (6)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Application Note EN

                      Technical Data Sheet EN

                      EOL Notices EN

                      Operating Instructions EN

                      Alternatives for HIH-4000-004

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)