Print Page
Alternative product for your search.
Check specification before ordering.

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMETHERM
Manufacturer Part NoSL32 2R025
Newark Part No.72J6846
Product RangeSL32 Series
Technical Datasheet
99 In Stock
449 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.480 |
10+ | $2.290 |
25+ | $2.100 |
50+ | $1.900 |
100+ | $1.750 |
500+ | $1.440 |
1000+ | $1.420 |
2500+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMETHERM
Manufacturer Part NoSL32 2R025
Newark Part No.72J6846
Product RangeSL32 Series
Technical Datasheet
Product RangeSL32 Series
Disc Size32mm
Resistance (25°C)2ohm
ApprovalsCSA, UL
Maximum Energy Rating at 25°C300J
Maximum Steady State Current at 25°C25A
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SL32 2R025 is a NTC Thermistor with radial leads. It is specially designed to withstand up to 25A of continuous current and 300J of input energy. It absorbs high amounts of inrush current when electrical equipment is turned on by offering a high resistance to current and quickly decreasing in resistance once steady state current begins to flow through the thermistor.
- 45.4mW/°C dissipation constant
- 245-second thermal time constant
- Switching power supplies
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
SL32 Series
Resistance (25°C)
2ohm
Maximum Energy Rating at 25°C
300J
SVHC
No SVHC (27-Jun-2024)
Disc Size
32mm
Approvals
CSA, UL
Maximum Steady State Current at 25°C
25A
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate