Quantity | Price |
---|---|
50+ | $6.160 |
100+ | $5.460 |
250+ | $5.220 |
500+ | $4.870 |
Product Information
Product Overview
The AQW214A is a compact DIP 8-pin type MOSFET Relay with 400V controls load voltage. It is applicable for 2-form-A use as well as two independent 1-form-A uses. The PhotoMOS relay features extremely low closed-circuit offset voltage to enable control of low-level analogue signals without distortion. Fast operation speed of 310µs typical. The SSR has an OFF-state leakage current of several mA whereas the PhotoMOS relay has typical 100pA even with the rated load voltage of 400V. It eliminates the need for a counter electromotive force protection diode in the drive circuits on the input side.
- High sensitivity, high speed response
- Low-level OFF-state leakage current
- Low-level thermal electromotive force
- Stable ON resistance
- Eliminates the need for a power supply to drive the power MOSFET
- 75mW Power dissipation
- -40 to 85°C Operating temperature range
Applications
Industrial, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
DPST-NO
AC / DC
100mA
Surface Mount
900µA
1.5kV
1µA
No SVHC (23-Jan-2024)
DPST-NO (2 Form A)
400V
DIP-8
Gull Wing
50ohm
0.8pF
-
Technical Docs (2)
Alternatives for AQW214A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate