1. Home
                      2. Connectors
                      3. Audio & Video Connectors & Adapters
                      4. Audio & Video Connectors
                      5. DIN Connectors
                      Print Page

                      GC283

                      DIN Audio / Video Connector, 6 Contacts, Jack, Panel Mount, Solder, Gold Plated Contacts

                      COOPER INTERCONNECT GC283
                      COOPER INTERCONNECT GC283
                      COOPER INTERCONNECT GC283
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCOOPER INTERCONNECT
                      Manufacturer Part NoGC283
                      Newark Part No.90B2276
                      Product RangeGC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,184 In Stock

                      50 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$64.150
                      10+$61.470
                      25+$50.020
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $64.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCOOPER INTERCONNECT
                      Manufacturer Part NoGC283
                      Newark Part No.90B2276
                      Product RangeGC Series
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts6Contacts
                      GenderJack
                      Connector MountingPanel Mount
                      Contact TerminationSolder
                      Contact PlatingGold Plated Contacts
                      Connector Body MaterialMetal Body
                      Product RangeGC Series
                      SVHCTo Be Advised

                      Product Overview

                      The GC283 is a DIN audio Receptacle Connector with solder terminals, mates with GC329, GC617 and GC617A. This connector is universally used in communications equipment where the highest reliability is needed under the most severe environmental conditions. The standard 5-contact connector meets all requirements of MIL-C-55116, latest revision. Mating is accomplished quickly with a twist-lock motion. Non-rigid contacts are spring loaded and provide positive electrical connection with minimum voltage drop.

                      • Passivated, Sand-blasted Stainless Steel Shell and Panel Nut
                      • Diallyl Phthalate per MIL-M-14F, Type-MDG Insulator
                      • 1000MΩ Minimum Insulation Resistance
                      • 0.050Ω (Mated) Maximum Contact Resistance
                      • 3000-cycle (Mate and Un-mate) Durability

                      Applications

                      Audio, Defence, Military & Aerospace

                      Technical Specifications

                      No. of Contacts

                      6Contacts

                      Connector Mounting

                      Panel Mount

                      Contact Plating

                      Gold Plated Contacts

                      Product Range

                      GC Series

                      Gender

                      Jack

                      Contact Termination

                      Solder

                      Connector Body Material

                      Metal Body

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised