1. Home
                      2. Connectors
                      3. Heavy Duty Connectors & Components
                      4. Heavy Duty Hoods / Housings / Bases
                      Print Page

                      1654370000

                      Heavy Duty Connector, PG16 Single Side Entry, Base, Panel Mount, Side Entry, Aluminum Body, 2 Lever

                      Date/Lot Code

                      WEIDMULLER 1654370000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWEIDMULLER
                      Manufacturer Part No1654370000
                      Newark Part No.10B7737
                      Product RangeRockStar Series
                      Also Known AsHDC 10B SBU 1PG16G
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$37.150
                      10+$35.450
                      25+$34.090
                      50+$31.200
                      100+$29.330
                      250+$27.470
                      500+$26.450
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $37.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWEIDMULLER
                      Manufacturer Part No1654370000
                      Newark Part No.10B7737
                      Product RangeRockStar Series
                      Also Known AsHDC 10B SBU 1PG16G
                      Technical Datasheet

                      Data Sheet

                      Heavy Duty Connector TypeBase, Panel Mount, Side Entry
                      Connector Body MaterialAluminum Body
                      Locking Type2 Lever
                      Rectangular Shell Size10B
                      For Use WithRockStar HDC Inserts
                      Product RangeRockStar Series
                      SVHCLead

                      Product Overview

                      The RockStar series HDC Housings made of die-cast alloy and the multi-layered surface sealing provide complete protection. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. The housing interlock system provides integrated safety and unique, patented spring system provides the housing interlock with a secure grip and prevents accidental opening. The laser marking allows for easy and quick identification. Each housing is permanently labelled with a laser marking so that each product can be quickly designated and positioned.

                      • IP65 Protection

                      Applications

                      Industrial

                      Technical Specifications

                      Heavy Duty Connector Type

                      Base, Panel Mount, Side Entry

                      Locking Type

                      2 Lever

                      For Use With

                      RockStar HDC Inserts

                      SVHC

                      Lead

                      Connector Body Material

                      Aluminum Body

                      Rectangular Shell Size

                      10B

                      Product Range

                      RockStar Series

                      Technical Docs (2)

                      3D Product Image EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code