Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0757-001
Newark Part No.39F1747
Technical Datasheet
632 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.917 |
10+ | $0.847 |
50+ | $0.847 |
100+ | $0.847 |
250+ | $0.786 |
500+ | $0.786 |
1000+ | $0.733 |
2500+ | $0.688 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0757-001
Newark Part No.39F1747
Technical Datasheet
For Use With2mm Standard Tip Plug
Current Rating5A
Mounting Hole Dia1.32mm
Operating Voltage2.1kV
Insulator ColourYellow
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 105-0757-001 is an insulated standard Horizontal Test Jack with nylon 6/6 body and gold-plated copper aluminium alloy contact.
- Contact protected from flux and solder
- Probe access from both ends or top
- Nylon UL approved for self extinguishing
- Solder contact termination
- 1pF at 1MHz Maximum adjacent jack capacitance
Applications
Test & Measurement, Industrial
Technical Specifications
For Use With
2mm Standard Tip Plug
Mounting Hole Dia
1.32mm
Insulator Colour
Yellow
SVHC
No SVHC (10-Jun-2022)
Current Rating
5A
Operating Voltage
2.1kV
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate