Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSA685K020R1000
Newark Part No.12P7988
Product RangeTPS Series
Technical Datasheet
415 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.801 |
10+ | $0.393 |
25+ | $0.381 |
50+ | $0.369 |
100+ | $0.357 |
250+ | $0.318 |
1000+ | $0.279 |
2500+ | $0.244 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSA685K020R1000
Newark Part No.12P7988
Product RangeTPS Series
Technical Datasheet
Capacitance6.8µF
Voltage Rating20V
Voltage(DC)20V
Capacitor Case / Package1206 [3216 Metric]
Tantalum Capacitor Case1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR1ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current274mA
Product Length3.2mm
Series NameTPS
Case Size1206
Product Width1.6mm
Product Height1.6mm
Product Diameter-
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Paquete del Proveedor1206 [3216 Metric]
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
6.8µF
Voltage(DC)
20V
Tantalum Capacitor Case
1206 [3216 Metric]
ESR
1ohm
Failure Rate
-
Product Length
3.2mm
Case Size
1206
Product Height
1.6mm
Product Range
TPS Series
Operating Temperature Max
125°C
Paquete del Proveedor
1206 [3216 Metric]
RoHS Phthalates Compliant
Yes
Voltage Rating
20V
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
274mA
Series Name
TPS
Product Width
1.6mm
Product Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for TPSA685K020R1000
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability