1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      IPD90R1K2C3ATMA1

                      Power MOSFET, N Channel, 900 V, 5.1 A, 1.2 ohm, TO-252 (DPAK), Surface Mount

                      INFINEON IPD90R1K2C3ATMA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoIPD90R1K2C3ATMA1
                      Newark Part No.33P7146
                      Also Known AsIPD90R1K2C3, SP001117752
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoIPD90R1K2C3ATMA1
                      Newark Part No.33P7146
                      Also Known AsIPD90R1K2C3, SP001117752
                      Technical Datasheet

                      Data Sheet

                      Channel TypeN Channel
                      Transistor PolarityN Channel
                      Drain Source Voltage Vds900V
                      Continuous Drain Current Id5.1A
                      On Resistance Rds(on)1.2ohm
                      Drain Source On State Resistance1.2ohm
                      Transistor Case StyleTO-252 (DPAK)
                      Transistor MountingSurface Mount
                      Rds(on) Test Voltage10V
                      Power Dissipation Pd83W
                      Gate Source Threshold Voltage Max3V
                      Power Dissipation83W
                      No. of Pins3Pins
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (17-Jan-2023)

                      Alternatives for IPD90R1K2C3ATMA1

                      1 Product Found

                      Product Overview

                      The IPD90R1K2C3 is a 900V CoolMOS™ N-channel Power MOSFET features ultra-low gate charge. It is designed for quasi resonant flyback/forward topologies and PC silverbox applications.

                      • Low figure-of-merit(FOM) RON x Qg
                      • Extreme dV/dt rated
                      • High peak current capability
                      • Qualified according to JEDEC for target applications
                      • Low specific ON-state resistance
                      • Very low energy storage in output capacitance (Eoss)
                      • Field proven CoolMOS™ quality
                      • High efficiency and power density
                      • Outstanding performance
                      • High reliability
                      • Ease of use

                      Applications

                      Industrial, Power Management, Lighting, Consumer Electronics

                      Technical Specifications

                      Channel Type

                      N Channel

                      Drain Source Voltage Vds

                      900V

                      On Resistance Rds(on)

                      1.2ohm

                      Transistor Case Style

                      TO-252 (DPAK)

                      Rds(on) Test Voltage

                      10V

                      Gate Source Threshold Voltage Max

                      3V

                      No. of Pins

                      3Pins

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Transistor Polarity

                      N Channel

                      Continuous Drain Current Id

                      5.1A

                      Drain Source On State Resistance

                      1.2ohm

                      Transistor Mounting

                      Surface Mount

                      Power Dissipation Pd

                      83W

                      Power Dissipation

                      83W

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (5)

                      Technical Data Sheet EN

                      Simulation Model EN

                      EOL Notices EN

                      Application Note EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)