Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00386
Newark Part No.15P1453
Also Known AsGTIN UPC EAN: 5051259003965
Technical Datasheet
No Longer Available
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00386
Newark Part No.15P1453
Also Known AsGTIN UPC EAN: 5051259003965
Technical Datasheet
Truck TypeSack
Carrying Capacity250kg
External Height560mm
External Width614mm
Length1.275m
Product Range-
SVHCTo Be Advised
Product Overview
A heavy duty, three-way truck ideal for warehouse, retail, and industrial use, and also suitable for use around the home and garden.
- Manufactured from robust tubular steel with a 250kg load capacity
- Fitted with 10" x 3.5" pneumatic tyres for added stability
- Large folding toe plate and an additional support frame
- Can stand upright, fold into a flatbed truck or be used on an angle
- Support of a 4" swivel mounted wheel
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Truck Type
Sack
External Height
560mm
Length
1.275m
SVHC
To Be Advised
Carrying Capacity
250kg
External Width
614mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate