1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Oscilloscope Test Probes - Voltage / Frequency
                      Print Page

                      TA057 1400 V ACTIVE DIFF PROBE

                      Oscilloscope Probe, Differential, 25 MHz, 1.4 kV, 20:1, 200:1, General Purpose Oscilloscopes

                      PICO TECHNOLOGY TA057 1400 V ACTIVE DIFF PROBE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPICO TECHNOLOGY
                      Manufacturer Part NoTA057 1400 V ACTIVE DIFF PROBE
                      Newark Part No.60R5424
                      Also Known AsTA057
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$479.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $479.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPICO TECHNOLOGY
                      Manufacturer Part NoTA057 1400 V ACTIVE DIFF PROBE
                      Newark Part No.60R5424
                      Also Known AsTA057
                      Technical Datasheet

                      Data Sheet

                      Oscilloscope Probe FunctionDifferential
                      Bandwidth25MHz
                      Input Voltage Max1.4kV
                      Test Probe Attenuation20:1, 200:1
                      For Use WithGeneral Purpose Oscilloscopes
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The TA057 from Pico technology is a 25MHz differential probe. This probe complies with IEC-1010.1, IEC-1010.2-031 CAT III and pollution degree 2. This differential probe extends measurement capability of oscilloscopes to electronic power converters, inverters, motor speed controls, switch mode power supplies and many other applications. This probe is designed for carrying out differential measurements between two points on circuit under test. It is not intended for electrically insulating circuit under test and the measuring instrument.

                      • DC to 25MHz -3dB bandwidth
                      • 1:20 and 1:200 attenuation ratio
                      • ±2% accuracy
                      • Rise time is 14ns
                      • Input impedance is 4MHz
                      • Ambient operating temperature from -10°C to 40°C
                      • Differential input voltage of 140Vrms at 1/20 and 1000Vrms at 1/200
                      • Common mode input voltage of 1000Vrms at 1/20 and 1/200
                      • Typical CMRR of -80dB at 50Hz and -60dB at 20KHz

                      Applications

                      Test & Measurement

                      Warnings

                      Do not use this probe above 1000Vrms (CAT III) between each input lead and earth or between two input leads to avoid injury..

                      Notes

                      Ensure that the probe output lead is grounded before making connections to input leads of probe.

                      Technical Specifications

                      Oscilloscope Probe Function

                      Differential

                      Input Voltage Max

                      1.4kV

                      For Use With

                      General Purpose Oscilloscopes

                      SVHC

                      No SVHC (21-Jan-2025)

                      Bandwidth

                      25MHz

                      Test Probe Attenuation

                      20:1, 200:1

                      Product Range

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)