Print Page
Product may not be an exact match for your search
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $1,061.480 |
| 5+ | $944.060 |
| 10+ | $831.340 |
| 25+ | $765.580 |
| 50+ | $685.740 |
Price for:Each
Minimum: 1
Multiple: 1
$1,061.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part No166736-006
Newark Part No.81F2977
Technical Datasheet
No. of Digits / Alpha6
Digit Height8.8mm
Supply Voltage Min-
Supply Voltage Max-
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
The 166736-006 is a 6-digit Mechanical and Electric Counter with ratchet drive and knob reset. It combines excellent performance with practically indestructible construction. It is commonly used on construction equipment, cement mixers, paving equipment, stokers, agricultural machinery and other applications in extremely hostile environments. The series 1667 features highly visible white-on-black figures, quick rotary-reset, rugged die cast case and steel shaft.
- Unaffected by harsh environments
- Large, easy-to-read numerals
- Ratchet drive has positive stop and internal return spring
- Long life - No lubrication required
- Shaft accepts standard measuring wheels
- Zamak case with steel base
- Oversized 0.3125" plated steel shaft
Applications
Industrial, Clock & Timing, Agriculture
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
-
Panel Cutout Height
-
Operating Temperature Min
-
Product Range
-
Digit Height
8.8mm
Supply Voltage Max
-
Panel Cutout Width
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate