1. Home
                      2. Passive Components
                      3. Inductors
                      4. RF Inductors
                      5. Multilayer Inductors
                      Print Page

                      MLF2012C101KT000

                      CHIP INDUCTOR.100UH, 2MA 10%, 12MHZ

                      Date/Lot Code

                      TDK MLF2012C101KT000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTDK
                      Manufacturer Part NoMLF2012C101KT000
                      Newark Part No.33P7461
                      Product RangeMLF Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,390 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.131
                      10+$0.106
                      25+$0.100
                      50+$0.094
                      100+$0.088
                      250+$0.078
                      1000+$0.067
                      2500+$0.062
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $0.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTDK
                      Manufacturer Part NoMLF2012C101KT000
                      Newark Part No.33P7461
                      Product RangeMLF Series
                      Technical Datasheet

                      Data Sheet

                      Inductance100µH
                      DC Resistance Max3.1ohm
                      Self Resonant Frequency7MHz
                      DC Current Rating2mA
                      Inductor Case Style0805 [2012 Metric]
                      Inductor Case / Package0805 [2012 Metric]
                      Product RangeMLF Series
                      Inductance Tolerance± 10%
                      Inductor ConstructionShielded
                      Core MaterialFerrite
                      Product Length2mm
                      Product Width1.25mm
                      Product Height1.25mm
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Inductance

                      100µH

                      Self Resonant Frequency

                      7MHz

                      Inductor Case Style

                      0805 [2012 Metric]

                      Product Range

                      MLF Series

                      Inductor Construction

                      Shielded

                      Product Length

                      2mm

                      Product Height

                      1.25mm

                      DC Resistance Max

                      3.1ohm

                      DC Current Rating

                      2mA

                      Inductor Case / Package

                      0805 [2012 Metric]

                      Inductance Tolerance

                      ± 10%

                      Core Material

                      Ferrite

                      Product Width

                      1.25mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code