1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. EEPROM
                      Print Page

                      M24M01-RMN6P

                      EEPROM, 1 Mbit, 128K x 8bit, I2C, 1 MHz, SOIC, 8 Pins

                      Date/Lot Code

                      STMICROELECTRONICS M24M01-RMN6P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoM24M01-RMN6P
                      Newark Part No.19P1132
                      Product Range1Mbit I2C Serial EEPROM
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,841 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.550
                      10+$1.460
                      100+$1.350
                      500+$1.280
                      1000+$1.250
                      2500+$1.210
                      5000+$1.140
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoM24M01-RMN6P
                      Newark Part No.19P1132
                      Product Range1Mbit I2C Serial EEPROM
                      Technical Datasheet

                      Data Sheet

                      Memory Density1Mbit
                      Memory Size1Mbit
                      IC Interface TypeI2C
                      EEPROM Memory Configuration128K x 8bit
                      Memory Configuration128K x 8bit
                      Memory Interface TypeSerial I2C (2-Wire)
                      InterfacesI2C
                      Clock Frequency1MHz
                      Clock Frequency Max1MHz
                      Memory Case StyleSOIC
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      Supply Voltage Min1.8V
                      Supply Voltage Max5.5V
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range1Mbit I2C Serial EEPROM
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The M24M01-RMN6P is a 1Mbit (128K x 8bit) serial I2C bus EEPROM (Electrically Erasable Programmable Memory) in 8 pin SOIC package. The device supports I2C protocol.

                      • Clock frequency is 1MHz
                      • Single supply voltage range from 1.8V to 5.5V
                      • Operating temperature range from -40°C to 85°C
                      • Byte write and page write within 5ms
                      • Random and sequential read modes
                      • Write protect of whole memory array
                      • Enhanced ESD/latch up protection
                      • More than 4 million write cycles
                      • More than 200 year data retention

                      Technical Specifications

                      Memory Density

                      1Mbit

                      IC Interface Type

                      I2C

                      Memory Configuration

                      128K x 8bit

                      Interfaces

                      I2C

                      Clock Frequency Max

                      1MHz

                      IC Case / Package

                      SOIC

                      Supply Voltage Min

                      1.8V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      MSL

                      -

                      Memory Size

                      1Mbit

                      EEPROM Memory Configuration

                      128K x 8bit

                      Memory Interface Type

                      Serial I2C (2-Wire)

                      Clock Frequency

                      1MHz

                      Memory Case Style

                      SOIC

                      No. of Pins

                      8Pins

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      1Mbit I2C Serial EEPROM

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Product Change Notice EN

                      Alternatives for M24M01-RMN6P

                      1 Product Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code