Print Page
Alternative product for your search.
Check specification before ordering.



Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No09-50-8043
Newark Part No.38C8789
Product RangeKK 396 41695
Also Known As41695-N-D4, GTIN UPC EAN: 800754316668
Technical Datasheet
5,222 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price | Promotional price |
---|---|---|
1+ | $0.214 | $0.124 |
10+ | $0.180 | $0.124 |
25+ | $0.149 | $0.114 |
50+ | $0.144 | $0.114 |
100+ | $0.140 | $0.114 |
250+ | $0.128 | $0.114 |
500+ | $0.124 | $0.105 |
1000+ | $0.120 | $0.105 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-8043
Newark Part No.38C8789
Product RangeKK 396 41695
Also Known As41695-N-D4, GTIN UPC EAN: 800754316668
Technical Datasheet
Product RangeKK 396 41695
No. of Positions4Positions
Pitch Spacing3.96mm
For Use With797582145, 797582146 Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Locking tangs on terminals
- Reflow matte tin plating
- Polarizing ribs on housings
- Friction lock headers, friction lock ramp housings
- Polarizing back walls
- RPC (Reflow Process Compatible) connector system
- High-temperature nylon housing
- Signal applications (KK 254 connector system)
- Power applications (KK 396 connector system)
Applications
Automotive, Communications & Networking, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Product Range
KK 396 41695
Gender
Receptacle
For Use With
797582145, 797582146 Crimp Terminals
No. of Positions
4Positions
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability