Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $8.180 |
10+ | $6.920 |
25+ | $6.480 |
50+ | $6.170 |
100+ | $5.880 |
250+ | $5.710 |
Price for:Each
Minimum: 1
Multiple: 1
$8.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part No2912
Newark Part No.87P0371
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric36mm
External Width - Metric-mm
Power Rating Nom1W
Resonant Frequency550Hz
Sound Pressure Level (SPL)77dB
Speaker ShapeRound
External Diameter - Imperial1.417"
External Width - Imperial-"
Frequency Response Min300Hz
Frequency Response Max20kHz
Speaker MountingPanel Mount
Product Range-
Speaker MountingPanel Mount
Power Rating Max2W
External Length - Metric-mm
External Depth - Metric6mm
External Length - Imperial-"
External Depth - Imperial0.236"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
36mm
Power Rating Nom
1W
Sound Pressure Level (SPL)
77dB
External Diameter - Imperial
1.417"
Frequency Response Min
300Hz
Speaker Mounting
Panel Mount
Speaker Mounting
Panel Mount
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
External Width - Metric
-mm
Resonant Frequency
550Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
2W
External Depth - Metric
6mm
External Depth - Imperial
0.236"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate