1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Optical Slot Sensors
                      Print Page

                      OPB390P51Z

                      OPTO SWITCH, ANALOG OUTPUT

                      Date/Lot Code

                      TT ELECTRONICS / OPTEK TECHNOLOGY OPB390P51Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                      Manufacturer Part NoOPB390P51Z
                      Newark Part No.40P0535
                      Product RangeOPB390 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      90 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$6.400
                      10+$6.080
                      25+$5.800
                      50+$5.650
                      100+$5.530
                      400+$5.450
                      600+$5.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                      Manufacturer Part NoOPB390P51Z
                      Newark Part No.40P0535
                      Product RangeOPB390 Series
                      Technical Datasheet

                      Data Sheet

                      Sensing MethodTransmissive
                      Sensing Distance / Slot Width3.175mm
                      Gap Width3.18mm
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Aperture Width1.27mm
                      Sensor Case / PackageModule
                      Forward Current If50mA
                      Collector Emitter Voltage Max30V
                      Reverse Voltage Vr2V
                      Forward Voltage1.3V
                      Collector Current IC Max30mA
                      Sensor Output TypePhototransistor
                      IP Rating-
                      IP Rating-
                      Sensor MountingPanel, Through Hole
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeOPB390 Series
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The OPB390 series Phototransistor Sensor that provides the flexibility of a custom device from a standard product line. Building from a standard housing with a wide slot, user can choose aperture width, opaque or IR transmissive housing shell material, PCBoard lead spacing or wires and mounting tab configuration. Housings are made from an opaque grade of injection-molded plastic to minimize sensitivity to both visible and near-infrared light. Discrete shells exposed on the parallel faces inside each device’s throat are made from either IR transmissive plastic (for applications where dust protection is needed) or from opaque plastic with aperture openings (for applications that require maximum protection against ambient light). The series have 26 AWG, UL approved wires connected directly to the device for remote sensing applications.

                      • 0.125" (3.175mm) Slot width
                      • Choice of aperture (0.05 or 0.01” width)
                      • Choice of opaque or IR transmissive shell material
                      • Choice of mounting configurations
                      • Choice of lead spacing or wires

                      Applications

                      Sensing & Instrumentation, Automation & Process Control, Safety, Industrial

                      Technical Specifications

                      Sensing Method

                      Transmissive

                      Gap Width

                      3.18mm

                      Supply Voltage Max

                      -

                      Sensor Case / Package

                      Module

                      Collector Emitter Voltage Max

                      30V

                      Forward Voltage

                      1.3V

                      Sensor Output Type

                      Phototransistor

                      IP Rating

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      OPB390 Series

                      SVHC

                      No SVHC (27-Jun-2024)

                      Sensing Distance / Slot Width

                      3.175mm

                      Supply Voltage Min

                      -

                      Aperture Width

                      1.27mm

                      Forward Current If

                      50mA

                      Reverse Voltage Vr

                      2V

                      Collector Current IC Max

                      30mA

                      IP Rating

                      -

                      Sensor Mounting

                      Panel, Through Hole

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code