1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Optical Slot Sensors
                      Print Page

                      OPB703WZ

                      PHOTO INTERRUPTER, REFLECTIVE

                      Date/Lot Code

                      TT ELECTRONICS / OPTEK TECHNOLOGY OPB703WZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                      Manufacturer Part NoOPB703WZ
                      Newark Part No.40P0570
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      888 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.690
                      10+$5.400
                      25+$5.210
                      50+$5.120
                      100+$5.020
                      250+$4.920
                      600+$4.810
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                      Manufacturer Part NoOPB703WZ
                      Newark Part No.40P0570
                      Technical Datasheet

                      Data Sheet

                      Sensing MethodReflective
                      Sensing Distance / Slot Width-
                      Sensing Distance3.81mm
                      Supply Voltage Min-
                      Forward Current If40mA
                      Supply Voltage Max-
                      Sensor Case / PackageModule
                      Reverse Voltage Vr2V
                      Collector Emitter Voltage Max30V
                      Collector Emitter Voltage V(br)ceo30V
                      Collector Current IC Max25mA
                      Forward Voltage1.7V
                      Sensor Output TypePhototransistor
                      IP Rating-
                      IP Rating-
                      Sensor MountingCable
                      Operating Temperature Min-40°C
                      Operating Temperature Max80°C
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Sensing Method

                      Reflective

                      Sensing Distance

                      3.81mm

                      Forward Current If

                      40mA

                      Sensor Case / Package

                      Module

                      Collector Emitter Voltage Max

                      30V

                      Collector Current IC Max

                      25mA

                      Sensor Output Type

                      Phototransistor

                      IP Rating

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Sensing Distance / Slot Width

                      -

                      Supply Voltage Min

                      -

                      Supply Voltage Max

                      -

                      Reverse Voltage Vr

                      2V

                      Collector Emitter Voltage V(br)ceo

                      30V

                      Forward Voltage

                      1.7V

                      IP Rating

                      -

                      Sensor Mounting

                      Cable

                      Operating Temperature Max

                      80°C

                      Qualification

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code