1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Optical Slot Sensors
                      Print Page

                      OPR5005

                      PHOTO INTERRUPTER, REFLECTIVE

                      Date/Lot Code

                      TT ELECTRONICS / OPTEK TECHNOLOGY OPR5005
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                      Manufacturer Part NoOPR5005
                      Newark Part No.40P0653
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      284 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.290
                      10+$5.020
                      25+$4.790
                      50+$4.670
                      100+$4.560
                      250+$4.410
                      600+$4.340
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                      Manufacturer Part NoOPR5005
                      Newark Part No.40P0653
                      Technical Datasheet

                      Data Sheet

                      Sensing MethodReflective
                      Sensing Distance / Slot Width-
                      Supply Voltage Min-
                      Sensing Distance1.27mm
                      Supply Voltage Max-
                      Forward Current If50mA
                      Sensor Case / PackageSMD
                      Reverse Voltage Vr2V
                      Collector Emitter Voltage V(br)ceo30V
                      Collector Emitter Voltage Max30V
                      Collector Current IC Max25mA
                      Forward Voltage1.7V
                      Sensor Output TypePhototransistor
                      IP Rating-
                      IP Rating-
                      Sensor MountingSurface Mount
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Sensing Method

                      Reflective

                      Supply Voltage Min

                      -

                      Supply Voltage Max

                      -

                      Sensor Case / Package

                      SMD

                      Collector Emitter Voltage V(br)ceo

                      30V

                      Collector Current IC Max

                      25mA

                      Sensor Output Type

                      Phototransistor

                      IP Rating

                      -

                      Operating Temperature Min

                      -55°C

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Sensing Distance / Slot Width

                      -

                      Sensing Distance

                      1.27mm

                      Forward Current If

                      50mA

                      Reverse Voltage Vr

                      2V

                      Collector Emitter Voltage Max

                      30V

                      Forward Voltage

                      1.7V

                      IP Rating

                      -

                      Sensor Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code