1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Zener Array Diodes
                      Print Page

                      UMZ6.8ENTR

                      Zener Array Diode, 6.8 V, Dual Common Anode, 200 mW, 150 °C, SOT-353, 5 Pin

                      ROHM UMZ6.8ENTR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHM
                      Manufacturer Part NoUMZ6.8ENTR
                      Newark Part No.40P3424
                      Product RangeUMZ6
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerROHM
                      Manufacturer Part NoUMZ6.8ENTR
                      Newark Part No.40P3424
                      Product RangeUMZ6
                      Technical Datasheet

                      Data Sheet

                      Zener Voltage Nom6.8V
                      Diode ConfigurationDual Common Anode
                      Power Dissipation200mW
                      Operating Temperature Max150°C
                      Diode Case StyleSOT-353
                      No. of Pins5 Pin
                      Diode MountingSurface Mount
                      Product RangeUMZ6
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The UMZ6.8ENTR is a surface mount silicon epitaxial planar Zener Diode for voltage regulation. It is used in blood pressure monitor, stepper motor control, brushed DC motor control, MFP (multi function printer), ultrasound system for portable, surveillance camera for network, machine vision camera for industrial, ultrasound system and net book.

                      • High reliability
                      • Small power mould type (PMDU)
                      • High ESD tolerance

                      Applications

                      Motor Drive & Control, Imaging, Video & Vision, Industrial

                      Technical Specifications

                      Zener Voltage Nom

                      6.8V

                      Power Dissipation

                      200mW

                      Diode Case Style

                      SOT-353

                      Diode Mounting

                      Surface Mount

                      Qualification

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Diode Configuration

                      Dual Common Anode

                      Operating Temperature Max

                      150°C

                      No. of Pins

                      5 Pin

                      Product Range

                      UMZ6

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)