1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Pre-Biased / Digital Bipolar Transistors
                      Print Page

                      DTD113ZKT146

                      Bipolar Pre-Biased / Digital Transistor, Digital, Single NPN, 50 V, 500 mA, 1 kohm, 10 kohm

                      ROHM DTD113ZKT146
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHM
                      Manufacturer Part NoDTD113ZKT146
                      Newark Part No.40P2997
                      Product RangeDTD113Z Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerROHM
                      Manufacturer Part NoDTD113ZKT146
                      Newark Part No.40P2997
                      Product RangeDTD113Z Series
                      Technical Datasheet

                      Data Sheet

                      Transistor PolaritySingle NPN
                      Collector Emitter Voltage Max NPN50V
                      Collector Emitter Voltage Max PNP-
                      Continuous Collector Current500mA
                      Base Input Resistor R11kohm
                      Base Emitter Resistor R210kohm
                      Transistor Case StyleSOT-346
                      No. of Pins3 Pin
                      No. of Pins3Pins
                      Transistor MountingSurface Mount
                      Power Dissipation200mW
                      Operating Temperature Max150°C
                      DC Current Gain hFE Min82hFE
                      Product RangeDTD113Z Series
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The DTD113ZKT146 is a 500mA NPN Digital Transistor with built-in bias resistor. The built-in bias resistor enables the configuration of an inverter circuit without connecting external input resistors. The bias resistor consists of thin-film resistors with complete isolation to allow negative biasing of the input. It also has the advantage of almost completely eliminating parasitic effects.

                      • Only ON/OFF conditions need to be set for operation, making the circuit design easy
                      • PNP complement is DTB113ZK

                      Applications

                      Industrial, Power Management

                      Technical Specifications

                      Transistor Polarity

                      Single NPN

                      Collector Emitter Voltage Max PNP

                      -

                      Base Input Resistor R1

                      1kohm

                      Transistor Case Style

                      SOT-346

                      No. of Pins

                      3Pins

                      Power Dissipation

                      200mW

                      DC Current Gain hFE Min

                      82hFE

                      Qualification

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Collector Emitter Voltage Max NPN

                      50V

                      Continuous Collector Current

                      500mA

                      Base Emitter Resistor R2

                      10kohm

                      No. of Pins

                      3 Pin

                      Transistor Mounting

                      Surface Mount

                      Operating Temperature Max

                      150°C

                      Product Range

                      DTD113Z Series

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)