Product Information
Product Overview
The A1205LUA-T is a continuous-time bipolar Hall Effect Switch produced with BiCMOS technology, features fast power-on time and low-noise operation. The device includes voltage regulator, hall-voltage generator, small-signal amplifier, Schmitt trigger and NMOS output transistor. The extensive on-board protection circuitry makes possible a ±30V absolute maximum voltage rating for superior protection. Unique hall element geometries and low-offset amplifiers help to minimize noise and to reduce the residual offset voltage normally caused by device over-moulding, temperature excursions and thermal stress.
- Reverse-battery protection
- Robust EMC performance
- High ESD rating
- Solid-state reliability
- Factory-programmed at end-of-line for optimum performance
Applications
Sensing & Instrumentation, Automotive, Motor Drive & Control
Technical Specifications
Bipolar
-
SIP
24V
150°C
-
-
SIP
3Pins
3.8V
-40°C
-
-
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate