1. Home
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuses
                      5. Automotive Fuses
                      Print Page

                      168.6785.4102

                      Fuse, Automotive, Fast Acting, 1 A, 32 V, 11.9mm x 3.8mm x 8.6mm, FK1 MINI Series

                      LITTELFUSE 168.6785.4102
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part No168.6785.4102
                      Newark Part No.67K1497
                      Product RangeFK1 MINI Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part No168.6785.4102
                      Newark Part No.67K1497
                      Product RangeFK1 MINI Series
                      Technical Datasheet

                      Data Sheet

                      Blow CharacteristicFast Acting
                      Fuse Current1A
                      Voltage Rating VDC32V
                      Auto Blade Fuse Size11.9mm x 3.8mm x 8.6mm
                      Product RangeFK1 MINI Series
                      SVHCTo Be Advised

                      Product Overview

                      The 168.6785.4102 is a 1A/32VDC fast acting Blade Fuse with thermoplastic insulating body, copper alloy blade contacts and gal. Sn-plated edge-protected connections. This FK1 MINI®-series blade fuse features copper contacts for excellent reliability in harsh environment conditions with low voltage drop. See-through cover for easy detection of blown fuses.

                      • Black color
                      • Visible melting-element
                      • 135mV Typical voltage drop
                      • 100mΩ Cold resistance
                      • UL94V-0 Flammability rating

                      Applications

                      Safety, Automotive

                      Technical Specifications

                      Blow Characteristic

                      Fast Acting

                      Voltage Rating VDC

                      32V

                      Product Range

                      FK1 MINI Series

                      Fuse Current

                      1A

                      Auto Blade Fuse Size

                      11.9mm x 3.8mm x 8.6mm

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65