Print Page
Image is for illustrative purposes only. Please refer to product description.
441 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.820 |
10+ | $0.810 |
25+ | $0.800 |
50+ | $0.790 |
120+ | $0.780 |
540+ | $0.770 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No23K640-I/P
Newark Part No.71P4705
Technical Datasheet
SRAM TypeSynchronous SRAM
Memory Size64Kbit
SRAM Memory Configuration8K x 8bit
Memory Density64Kbit
Memory Configuration8K x 8bit
Supply Voltage Range2.7V to 3.6V
IC Case / PackageDIP
Memory Case StyleDIP
No. of Pins8Pins
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max20MHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SRAM Type
Synchronous SRAM
SRAM Memory Configuration
8K x 8bit
Memory Configuration
8K x 8bit
IC Case / Package
DIP
No. of Pins
8Pins
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
IC Mounting
Through Hole
Operating Temperature Max
85°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Memory Size
64Kbit
Memory Density
64Kbit
Supply Voltage Range
2.7V to 3.6V
Memory Case Style
DIP
Access Time
-
Supply Voltage Max
3.6V
Clock Frequency Max
20MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability