1. Home
                      2. Connectors
                      3. Heavy Duty Connectors & Components
                      4. Heavy Duty Connector Inserts / Modules
                      Print Page

                      09320323101

                      Heavy Duty Connector, 32+PE, UL508, Han EE Series, Insert, 33 Contacts, 16B, Receptacle

                      Date/Lot Code

                      HARTING 09320323101
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHARTING
                      Manufacturer Part No09320323101
                      Newark Part No.90B7744
                      Product RangeHan EE Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      82 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$28.430
                      5+$28.430
                      10+$28.430
                      25+$28.430
                      50+$28.430
                      100+$28.430
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $28.43
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHARTING
                      Manufacturer Part No09320323101
                      Newark Part No.90B7744
                      Product RangeHan EE Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeHan EE Series
                      Heavy Duty Connector TypeInsert
                      No. of Contacts33 Contacts
                      Rectangular Shell Size16B
                      GenderReceptacle(View Associated Connectors)
                      Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
                      Wire Size AWG Max12AWG
                      Current Rating16A
                      Wire Size AWG Min20AWG
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The 09320323101 is a light gray Han EE 32-position Female Crimp Insert made of polycarbonate.

                      • 16A Rated current
                      • 500V Rated voltage
                      • -40 to 125°C Limiting temperature range

                      Applications

                      Industrial, Power Management

                      Technical Specifications

                      Product Range

                      Han EE Series

                      No. of Contacts

                      33 Contacts

                      Gender

                      Receptacle

                      Wire Size AWG Max

                      12AWG

                      Wire Size AWG Min

                      20AWG

                      Heavy Duty Connector Type

                      Insert

                      Rectangular Shell Size

                      16B

                      Heavy Duty Contact Type

                      Crimp Socket - Contacts Not Supplied

                      Current Rating

                      16A

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Drawing EN

                      CAD Multiple Formats EN

                      Alternatives for 09320323101

                      2 Products Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65