1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Aluminium Electrolytic Capacitors
                      5. SMD Aluminium Electrolytic Capacitors
                      Print Page

                      EMVY250ADA331MHA0G

                      SMD Aluminum Electrolytic Capacitor, Alchip™, Radial Can - SMD, 330 µF, 25 V, 0.3 ohm

                      CHEMI-CON EMVY250ADA331MHA0G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCHEMI-CON
                      Manufacturer Part NoEMVY250ADA331MHA0G
                      Newark Part No.57P6245
                      Product RangeAlchip MVY Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)

                      Product Information

                      ManufacturerCHEMI-CON
                      Manufacturer Part NoEMVY250ADA331MHA0G
                      Newark Part No.57P6245
                      Product RangeAlchip MVY Series
                      Technical Datasheet

                      Data Sheet

                      Capacitor Case / PackageRadial Can - SMD
                      Capacitance330µF
                      Voltage(DC)25V
                      ESR0.3ohm
                      Lifetime @ Temperature2000 hours @ 125°C
                      Product RangeAlchip MVY Series
                      PolarityPolar
                      Capacitor TerminalsSolder
                      Product Diameter8mm
                      Product Length-
                      Product Width-
                      Capacitance Tolerance± 20%
                      Product Height10mm
                      Ripple Current450mA
                      Operating Temperature Min-55°C
                      Operating Temperature Max105°C
                      Qualification-
                      MSL-
                      SVHCNo SVHC (17-Jan-2023)

                      Technical Specifications

                      Capacitor Case / Package

                      Radial Can - SMD

                      Voltage(DC)

                      25V

                      Lifetime @ Temperature

                      2000 hours @ 125°C

                      Polarity

                      Polar

                      Product Diameter

                      8mm

                      Product Width

                      -

                      Product Height

                      10mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      SVHC

                      No SVHC (17-Jan-2023)

                      Capacitance

                      330µF

                      ESR

                      0.3ohm

                      Product Range

                      Alchip MVY Series

                      Capacitor Terminals

                      Solder

                      Product Length

                      -

                      Capacitance Tolerance

                      ± 20%

                      Ripple Current

                      450mA

                      Operating Temperature Max

                      105°C

                      MSL

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for EMVY250ADA331MHA0G

                      4 Products Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)