1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. I/O Expanders
                      Print Page

                      MCP23S09-E/P

                      I/O Expander, 8bit, 10 MHz, SPI, 1.8 V, 5.5 V, DIP RoHS Compliant: Yes

                      Date/Lot Code

                      MICROCHIP MCP23S09-E/P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP23S09-E/P
                      Newark Part No.04R7656
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      79 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.690
                      10+$1.550
                      25+$1.400
                      50+$1.340
                      100+$1.280
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP23S09-E/P
                      Newark Part No.04R7656
                      Technical Datasheet

                      Data Sheet

                      No. of Bits8bit
                      Chip Configuration8bit
                      InterfacesSPI
                      Bus Frequency10MHz
                      Supply Voltage Min1.8V
                      IC Interface TypeSPI
                      Supply Voltage Max5.5V
                      IC Case / PackageDIP
                      Interface Case StyleDIP
                      No. of Pins18Pins
                      No. of I/O's8I/O's
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      QualificationAEC-Q100
                      Automotive Qualification StandardAEC-Q100
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      No. of Bits

                      8bit

                      Interfaces

                      SPI

                      Supply Voltage Min

                      1.8V

                      Supply Voltage Max

                      5.5V

                      Interface Case Style

                      DIP

                      No. of I/O's

                      8I/O's

                      Operating Temperature Max

                      125°C

                      Qualification

                      AEC-Q100

                      MSL

                      -

                      Chip Configuration

                      8bit

                      Bus Frequency

                      10MHz

                      IC Interface Type

                      SPI

                      IC Case / Package

                      DIP

                      No. of Pins

                      18Pins

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (4)

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code