1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Small Signal Diodes
                      Print Page

                      1N458A

                      Small Signal Diode, Single, 150 V, 500 mA, 1 V, 4 A

                      Date/Lot Code

                      ONSEMI 1N458A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part No1N458A
                      Newark Part No.58K9578
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,584 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.015
                      10+$0.015
                      100+$0.015
                      500+$0.015
                      1000+$0.015
                      2500+$0.015
                      10000+$0.015
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part No1N458A
                      Newark Part No.58K9578
                      Technical Datasheet

                      Data Sheet

                      Diode ConfigurationSingle
                      Repetitive Peak Reverse Voltage150V
                      Average Forward Current500mA
                      Forward Voltage Max1V
                      Reverse Recovery Time-
                      Forward Surge Current4A
                      Operating Temperature Max200°C
                      Diode Case StyleDO-35
                      No. of Pins2Pins
                      Diode MountingThrough Hole
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Alternatives for 1N458A

                      1 Product Found

                      Technical Specifications

                      Diode Configuration

                      Single

                      Average Forward Current

                      500mA

                      Reverse Recovery Time

                      -

                      Operating Temperature Max

                      200°C

                      No. of Pins

                      2Pins

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Repetitive Peak Reverse Voltage

                      150V

                      Forward Voltage Max

                      1V

                      Forward Surge Current

                      4A

                      Diode Case Style

                      DO-35

                      Diode Mounting

                      Through Hole

                      Qualification

                      -

                      Technical Docs (3)

                      CAD CadSoft_EAGLE EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code