Print Page
Alternative product for your search.
Check specification before ordering.



Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No4182NX
Newark Part No.86K9839
Product Range4100N Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
25+ | $86.410 |
50+ | $81.220 |
100+ | $76.970 |
250+ | $70.360 |
Price for:Each
Minimum: 36
Multiple: 1
$3,110.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4182NX
Newark Part No.86K9839
Product Range4100N Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial105.9CFM
Air Flow - CFM105.9CFM
Flow Rate - Metric180m³/h
Noise Rating49dBA
Power Rating4.5W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min3m³/min
Product Range4100N Series
SVHCLead
Product Overview
The 4182NX is a 12VDC standard or basic speed Axial Fan with speed signal, ball bearing and terminal power connection. Die-cast aluminium housing and fibreglass-reinforced plastic (PA) impeller. Clockwise direction of rotation looking at rotor, inlet over bars direction of air flow, flat plugs 2.8 x 0.5mm connection with mounting bore hole of 3.7mm. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 3200RPM Speed rating
- 4.9W Rated power
- -30 to 75°C Maximum ambient temperature range
- Protected against reverse polarity and locking
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Air Flow - CFM
105.9CFM
Noise Rating
49dBA
Rated Speed
3200rpm
Current Rating
-
Air Flow - m3/min
3m³/min
SVHC
Lead
Supply Voltage
12VDC
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
105.9CFM
Flow Rate - Metric
180m³/h
Power Rating
4.5W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4100N Series
Technical Docs (2)
Alternatives for 4182NX
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate