1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Switch Components
                      5. Switch Contact Blocks
                      Print Page

                      704.900.5

                      Contact Block, 10 A, 500 V, Snap-Action, 2 Pole, Screw, SPDT-1NO/1NC

                      Date/Lot Code

                      EAO 704.900.5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEAO
                      Manufacturer Part No704.900.5
                      Newark Part No.50F7319
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      175 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$23.780
                      5+$22.370
                      10+$21.130
                      25+$19.720
                      50+$18.660
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $23.78
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEAO
                      Manufacturer Part No704.900.5
                      Newark Part No.50F7319
                      Technical Datasheet

                      Data Sheet

                      Switch TerminalsScrew
                      No. of Poles2 Pole
                      Contact Current Max10A
                      Contact Voltage AC Max500V
                      For Use WithEAO Switch 04 Series Pushbutton Switches
                      Contact Voltage DC Max110V
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The 704.900.5 is a double-pole Switching Element with Ag-Cu 1NO + 1NC contacts, snap-action switching function and screw terminals. The switching element is suitable for use with the 04 series pushbutton switch.

                      Applications

                      Industrial

                      Technical Specifications

                      Switch Terminals

                      Screw

                      Contact Current Max

                      10A

                      For Use With

                      EAO Switch 04 Series Pushbutton Switches

                      Product Range

                      -

                      No. of Poles

                      2 Pole

                      Contact Voltage AC Max

                      500V

                      Contact Voltage DC Max

                      110V

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code