Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCST-1015
Newark Part No.46M5100
Product RangeCST Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
1+ | $6.670 |
5+ | $6.140 |
Price for:Each
Minimum: 1
Multiple: 1
$6.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCST-1015
Newark Part No.46M5100
Product RangeCST Series
Technical Datasheet
Turns Ratio1CT:1CT
Inductance-
Primary Current15A
ET Constant-
Frequency Range50Hz to 60Hz
DC Resistance Secondary40ohm
Transformer MountingThrough Hole
DC Resistance Primary-
Transformer TerminalsPC Pin
Product RangeCST Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CST-1015 is a low frequency Current Sense Transformer used to detect the current passing through a conductor. This CST series transformer is very reliable and operates effectively between 50 to 60Hz. It is constructed of UL rated 130°C materials.
- 100Ω Terminating resistor
- 0.0971VA Electrical load at rated primary current (Ip) - 100Ω
- 4kV Dielectric
Applications
Industrial, Power Management
Technical Specifications
Turns Ratio
1CT:1CT
Primary Current
15A
Frequency Range
50Hz to 60Hz
Transformer Mounting
Through Hole
Transformer Terminals
PC Pin
SVHC
No SVHC (27-Jun-2024)
Inductance
-
ET Constant
-
DC Resistance Secondary
40ohm
DC Resistance Primary
-
Product Range
CST Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate