Product Information
Product Overview
The MINI-PS-100-240AC/24DC/4 is a 1-output DIN rail mount primary-switched MINI AC/DC Power Supply for MCR technology. MINI POWER is the extra narrow power supply unit and can be used globally due to the consistent provision of a wide-range input. Reliable startup of heavy loads is ensured by a power reserve of up to 100% - the POWER BOOST. The high level of operational safety is also ensured in complex global networks. MINI POWER also operates in applications where static voltage dips, transient power supply failures or phase failure are common. Powerful capacitors ensure mains buffering of more than 20ms at full load. In measurement and control technology (MCR), modular electronics housing has become the industry standard. The reliability of a power supply unit determines the availability of individual components in a system and whether complex systems can function safely.
- IP20 Protection rating
- Protection class II (in closed control cabinet)
- <gt/>88% Efficiency (for 230VAC and nominal values)
- Maximum power dissipation in no-load condition (2.5W)
- Global use due to a wide-range input
- High level of operational safety in complex global networks
Applications
Power Management
Technical Specifications
ITE
96W
4A
-
-
-
264VAC
Adjustable, Fixed
Lead (10-Jun-2022)
1 Output
24VDC
-
-
-
85VAC
85V AC to 264V AC
MINI POWER Series
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate